
The 74HSTL16919DGGRG4 is a D-Type latch from Texas Instruments, packaged in a TSSOP package and rated for surface mount. It operates within a temperature range of -40°C to 70°C and has a maximum operating supply voltage of 3.45V. The device features a high level output current of 24mA and a low level output current of 24mA. It is lead free and RoHS compliant, with a package quantity of 2000 units per reel.
Texas Instruments 74HSTL16919DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74HSTL16919DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.
