The 74LCX74MX is a 1-bit dual D-type flip-flop with a maximum frequency of 150MHz. It is packaged in a lead-free SOIC package and is available on cut tape. The device has a non-inverting polarity and an output current of 24mA. It is not RoHS compliant.
Texas Instruments 74LCX74MX technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX74MX to view detailed technical specifications.
No datasheet is available for this part.