The 74LS14N is a commercial temperature grade, 14-input inverter from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 22ns. The device is available in a dual in-line package (DIP) and has a maximum supply voltage of 5.25V. The 74LS14N draws a maximum power supply current of 21mA and has a load capacitance of 15pF.
Texas Instruments 74LS14N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 21 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74LS14N to view detailed technical specifications.
No datasheet is available for this part.