
Texas Instruments 74LV161284DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Receivers | 12 |
| Number of Transmitters | 13 |
| Operating Supply Voltage | 5.5V |
| Output Current | 14mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 70mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LV161284DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
