
16-channel, 4-bit buffer/line driver featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 5.6ns. This CMOS component supports a low-level output current of 12mA and a high-level output current of -12mA. Designed for surface mounting in an SSOP package, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVC162244ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC162244ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
