
16-channel, 3-state buffer/line driver with true, non-inverting outputs. Features 4-bit elements, 16 inputs, and 16 outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. CMOS technology ensures low quiescent current of 20uA. Surface mountable in a 48-pin TSSOP package, with a propagation delay of 10.3ns.
Texas Instruments 74LVC16244ADGGG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16244ADGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
