
16-bit transparent D-type latch featuring 3-state outputs, ideal for buffer and line driver applications. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.2ns and a turn-on delay time of 2.1ns. Supports high-level output current of -24mA and low-level output current of 32mA. This CMOS technology component is surface mountable in a TFSOP package, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVC16373ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 20uA |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16373ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
