16-Bit Bidirectional Bus Transceiver and Register with 3-State Outputs. Features 16 channels, 2 circuits, and 2 elements, each handling 8 bits. Operates with a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. CMOS technology ensures a propagation delay of 7ns and a turn-on delay of 13.5ns. Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74LVC16646ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16646ADGGRE4 to view detailed technical specifications.
No datasheet is available for this part.