
CMOS 3-input AND-OR gate, operating from 1.65V to 5.5V, offers a 5.9ns propagation delay. This surface mount logic IC features a single circuit with one gate, three inputs, and one output. It supports ±32mA output current and operates within a -40°C to 85°C temperature range. Packaged in SC-70, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVC1G0832DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G0832DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
