
Single bus buffer gate with 3-state outputs, featuring a 1-bit, non-inverting logic function. This CMOS buffer operates from a 1.65V to 5.5V supply, offering a propagation delay of 4.5ns and a turn-on delay of 10.1ns. It supports output currents of 32mA (low) and -32mA (high) and is housed in a 5-SOT-23 surface mount package with gold contact plating. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments 74LVC1G125DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G125DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
