
Single bus buffer gate with 3-state outputs, featuring a 1.65V to 5.5V supply voltage range and operating from -40°C to 125°C. This CMOS buffer IC offers a 32mA high-level and low-level output current, with a propagation delay of 4.5ns. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments 74LVC1G126DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G126DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
