
Single bus buffer gate with 3-state outputs, designed for surface mount applications in a SOT-23 package. This CMOS logic IC operates with a supply voltage range of 1.65V to 5.5V and features a single non-inverting buffer element. It supports output currents of 32mA (low level) and -32mA (high level), with a propagation delay of 4.5ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for buffering and line driving applications.
Texas Instruments 74LVC1G126DBVTE4 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G126DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
