
Single bus buffer gate with 3-state outputs, featuring 1-bit, 1-channel logic. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. CMOS technology ensures low quiescent current of 10uA. Suitable for surface mount applications with gold contact plating, operating across a temperature range of -40°C to 125°C. This RoHS compliant component boasts a propagation delay of 4.5ns.
Texas Instruments 74LVC1G126DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G126DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
