Texas Instruments 74LVC1G132DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G132DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.