
CMOS 2-input NAND gate with Schmitt trigger inputs, operating from 1.65V to 5.5V. Features a single circuit with one gate, offering 2 input lines and 1 output line. Delivers 32mA high and low level output current with a 5ns propagation delay. Surface mountable in an SC package, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments 74LVC1G132DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G132DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.