
Single 2-input NAND gate featuring Schmitt-trigger inputs for enhanced noise immunity. This CMOS logic IC operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 5ns. Designed for surface mounting in an SC package with gold contact plating, it supports output currents of 32mA (low) and -32mA (high). The component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments 74LVC1G132DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G132DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
