
CMOS logic demultiplexer/decoder with an inverting output. Features 2 input lines and 4 output lines, operating from a 1.65V to 5.5V supply. Offers a propagation delay of 16.7ns and a quiescent current of 10uA. Packaged in a VSSOP surface-mount configuration with gold contact plating. Suitable for applications requiring signal routing and decoding.
Texas Instruments 74LVC1G139DCURG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G139DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
