
Positive edge-triggered D-type flip-flop, featuring a single-ended input and a true, non-inverting output. Operates with a maximum frequency of 175MHz and offers a high-level output current of 32mA. This surface-mount integrated circuit supports supply voltages from 1.65V to 5.5V, with a propagation delay of 5.7ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments 74LVC1G175DCKTE4 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G175DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
