
Single D-Type Flip-Flop, CMOS technology, operating from 1.65V to 5.5V. Features positive edge clock triggering, asynchronous clear, and a maximum operating frequency of 175MHz. Offers 32mA output current and a propagation delay of 4ns. Packaged in a 6-SC70 surface-mount format with gold contact plating, suitable for temperatures from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments 74LVC1G175DCKTG4 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G175DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
