
Single inverting buffer/driver featuring 3-state outputs. This CMOS logic IC operates from a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 4ns. The surface mount component is housed in a compact SC package with gold contact plating, measuring 2mm in length, 1.25mm in width, and 0.9mm in height.
Texas Instruments 74LVC1G240DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G240DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
