
General-purpose analog switch, 1-channel, SPDT, 2:1 multiplexer/demultiplexer. Features 300MHz -3dB bandwidth and 300ps propagation delay. Operates with a single supply voltage from 1.65V to 5.5V. Offers 15Ω on-state resistance and ±128mA high/low level output current. Surface mountable with gold contact plating, RoHS compliant, and a temperature range of -40°C to 125°C.
Texas Instruments 74LVC1G3157DCKRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3157DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
