
Single-channel, 2:1 analog switch with SPDT configuration, operating from 1.65V to 5.5V. Features a 300MHz bandwidth and 300ps propagation delay. Surface mountable in a 6-SOT-553 package with gold contact plating. Offers 128mA high and low level output current with a low 1uA operating supply current. Suitable for applications requiring precise signal routing within a -40°C to 125°C temperature range.
Texas Instruments 74LVC1G3157DRLRG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-553-6 |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3157DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
