
Single 3-input positive OR-AND gate, surface mount, SOT-23-6 package with gold contact plating. Features a 1.65V to 5.5V supply voltage range, 32mA high and low level output current, and a 5.9ns propagation delay. Operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments 74LVC1G3208DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3208DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
