
CMOS OR gate IC featuring a 3-input logic function. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 5.9ns. This surface mount component supports output currents of 32mA (low level) and -32mA (high level). Designed for operation between -40°C and 85°C, it is packaged in a 6-pin SC-70 package.
Texas Instruments 74LVC1G3208DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3208DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
