
Texas Instruments 74LVC1G3208MDBVTEP technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Propagation Delay | 3.4ns |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3208MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
