
Single D-Type Latch, 1-bit, 1-channel, 1-circuit, 1-element, 1-gate, non-inverting CMOS logic IC with 3-state output. Features a 1.65V to 5.5V supply voltage range, 4ns propagation delay, and 17.4ns turn-on delay. Operates from -40°C to 125°C with ±32mA high/low output current. Surface mountable in a 6-SC70 package with gold contact plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVC1G373DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC1G373 |
| Technology | CMOS |
| Turn-On Delay Time | 17.4ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G373DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
