
Single-bit D-type latch with true output, featuring positive edge clock triggering and 3-state output. This CMOS logic IC operates from a 1.65V to 5.5V supply, offering a 6ns propagation delay and 1ns turn-on delay. It supports ±32mA high/low level output current and is designed for surface mounting in a SOT-23-6 package. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments 74LVC1G374DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G374DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.