Single D-Type flip-flop with 3-state output, featuring positive edge clock triggering and a non-inverting logic function. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum output current of 32mA at both high and low levels. This CMOS technology component offers a propagation delay of 6ns and a turn-on delay time of 1ns. Packaged in a 6-SC70 surface mount configuration, it functions within an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVC1G374DCKRE4 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G374DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.