
Single D-Type flip-flop with 3-state output, featuring positive edge clock triggering and a non-inverting polarity. This CMOS logic IC operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 6ns. Designed for surface mounting in a compact SC package (2mm L x 1.25mm W x 0.9mm H), it supports high-level output current of -32mA and low-level output current of 32mA. Operating temperature range is -40°C to 125°C, with a quiescent current of 10uA.
Texas Instruments 74LVC1G374DCKRG4 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G374DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
