
Single Inverter Gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 3ns propagation delay and 5ns turn-on delay. Supports high level output current of -32mA and low level output current of 32mA. Encased in a 5-SC70 package with gold contact plating, suitable for surface mounting. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments 74LVC1GU04DCKTE4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GU04DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
