
Single inverter gate, CMOS technology, operating supply voltage 5V, with a minimum supply voltage of 1.65V and a maximum of 5.5V. Features a 3ns propagation delay and 5ns turn-on delay time. Offers high level output current of -32mA and low level output current of 32mA. Packaged in SOT-5 for surface mount applications, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments 74LVC1GU04DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GU04DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
