
The 74LVC1GX04DBVTG4 is a single inverter logic gate from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a propagation delay of 5ns and is suitable for use with an operating supply voltage of up to 5.5V. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments 74LVC1GX04DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GX04DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.
