
The 74LVC1GX04DCKRE4 is a 1-bit surface mount logic inverter from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 5ns and is compatible with lead-free processes. The device is packaged in a SC-70, 6 PIN package and is available in quantities of 3000. The 74LVC1GX04DCKRE4 is compliant with RoHS regulations and is suitable for use in surface mount applications.
Texas Instruments 74LVC1GX04DCKRE4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GX04DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
