The 74LVC1GX04DCKRG4 is a 1-bit surface mount logic inverter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a SC-70 package with 6 pins and is available in quantities of 3000. The 74LVC1GX04DCKRG4 is RoHS compliant and features a propagation delay of 5ns.
Texas Instruments 74LVC1GX04DCKRG4 technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GX04DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.