Dual 3-State Bus Buffer Gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 2 channels with non-inverting logic and 3-state outputs capable of -32mA (high) and 32mA (low) output current. Surface mountable in a VSSOP package with gold contact plating, offering a propagation delay of 4.3ns. Suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments 74LVC2G125DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G125DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.