
Dual 1-bit buffer/driver with true output, featuring 3-state outputs. This CMOS logic IC operates from a 1.65V to 5.5V supply, offering 32mA high-level and low-level output current. With a 4ns propagation delay and 10uA quiescent current, it supports surface mount installation in a VSSOP package. Designed for 2 channels, this non-inverting driver is RoHS compliant.
Texas Instruments 74LVC2G126DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G126DCURE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
