
Dual 2-to-1 line data selector/multiplexer IC, featuring a single independent circuit. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a propagation delay of 4ns. Supports a high level output current of -32mA and a low level output current of 32mA. Packaged in SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVC2G157DCTRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G157DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.