
Dual Inverter IC, featuring two independent CMOS inverter circuits within a 6-pin SOT-23-6 surface-mount package. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5V operation. Delivers ±32mA high/low level output current, with a typical quiescent current of 10µA. This RoHS compliant component offers a propagation delay of 3ns and a turn-on delay time of 5.5ns, packaged in tape and reel for high-volume applications.
Texas Instruments 74LVC2GU04DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
