Triple 1-input inverter gate IC, CMOS technology, operating from 1.65V to 5.5V. Features a 3.2ns propagation delay and ±32mA output current. Housed in an 8-pin SSOP package for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74LVC3GU04DCTRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC3GU04DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.