
8-bit bidirectional bus transceiver featuring configurable voltage-level shifting and three-state outputs. This CMOS logic IC supports a 500Mbps data rate with a propagation delay of 4.2ns. Operating from 1.65V to 5.5V, it offers ±32mA output current and a quiescent current of 15µA. Packaged in a 24-VQFN with gold contact plating, it is designed for surface mounting and operates across a -40°C to 85°C temperature range.
Texas Instruments 74LVC8T245RHLRG4 technical specifications.
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC8T245RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
