Texas Instruments 74LVCE161284VRE4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Operating Supply Voltage | 3.6V |
| Output Current | 84mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCE161284VRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.