
16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clocking, non-inverting polarity, and a 4.5ns propagation delay. This CMOS logic IC offers 24mA output current, 5pF input capacitance, and operates across a -40°C to 125°C temperature range with a supply voltage from 1.65V to 3.6V. Packaged in a 48-TSSOP for surface mounting, it is lead-free and RoHS compliant.
Texas Instruments 74LVCH16374ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16374ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
