Dual 8-bit buffer/line driver with inverting outputs, featuring 16 channels and 2 circuits. Operates from a 1.65V to 3.6V supply voltage with a maximum quiescent current of 20uA. Offers 3-state outputs with a low-level output current of 24mA and a high-level output current of -24mA. Packaged in a 48-pin TSSOP for surface mounting, this CMOS component boasts a propagation delay of 3.7ns and a turn-on delay time of 6.3ns. RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments 74LVCH16540ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16540ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.