
Buffer Inverter IC, 3-state output, 16 input lines, 8 output lines, 2 circuits. Features 3.6V maximum supply voltage, 1.65V minimum supply voltage, and 3.7ns propagation delay. Offers 24mA high and low level output current. Operates from -40°C to 85°C. Surface mount, TFSOP package, lead-free, RoHS compliant.
Texas Instruments 74LVCH16540ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16540ADGVRG4 to view detailed technical specifications.
No datasheet is available for this part.
