
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-TSSOP package with gold contact plating. Operates across a wide temperature range of -40°C to 85°C, supporting supply voltages from 1.65V to 3.6V. Offers 16 non-inverting input/output channels, each with 8 bits per element, and provides ±24mA output current at both high and low levels. This CMOS technology buffer boasts a propagation delay of 4.2ns and a turn-on delay time of 7.4ns, with a quiescent current of 20µA. RoHS compliant and lead-free.
Texas Instruments 74LVCH16541ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16541ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
