
The 74LVCH16541ADGVRE4 is a 16-bit inverting buffer with 8 outputs and 3-STATE functionality. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a TFSOP-48 package and is RoHS compliant. It features a propagation delay of 5ns and a high level output current of 24mA.
Texas Instruments 74LVCH16541ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16541ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
