Dual 8-bit registered transceiver, 16 channels, CMOS technology, bidirectional data flow. Features 3-state, true output with 24mA high/low output current. Operates from 1.65V to 3.6V supply, with a propagation delay of 6.1ns. Packaged in a 56-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments 74LVCH16543ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16543ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.