
16-Bit Bus Transceiver and Register with 3-State Outputs, featuring bidirectional data flow and 8 bits per element. This surface mount IC operates from a 1.65V to 3.6V supply, offering 24mA high and low level output current. With two independent 8-bit circuits, it provides 16 total 3-state outputs and a 7.9ns propagation delay. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in a 56-TSSOP package.
Texas Instruments 74LVCH16646ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16646ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
