Dual 8-bit registered transceiver, 7.9ns propagation delay, 3-state output, and bidirectional data flow. Features 24mA high and low level output current, operating from 1.65V to 3.6V supply voltage. This surface mount component is housed in an SSOP package, with a temperature range of -40°C to 85°C. RoHS compliant and non-inverting polarity.
Texas Instruments 74LVCH16646ADLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16646ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.