
Bidirectional 16-bit bus transceiver, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 1.65V to 3.6V, supporting high and low level output currents of 24mA. This surface mount component is housed in a 56-TSSOP package, with a propagation delay of 7.3ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and contains lead.
Texas Instruments 74LVCH16652ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16652ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
